
EEHZC-KIT | |
|---|---|
DigiKey Part Number | EEHZC-KIT-ND |
Manufacturer | |
Manufacturer Product Number | EEHZC-KIT |
Description | CAP KIT ALUM POLY 10-330UF 95PCS |
Customer Reference | |
Detailed Description | Aluminum (Polymer) Capacitor Kit 10µF ~ 330µF 25 ~ 63V Surface Mount 95 Pieces (19 Values - 5 Each) |
Datasheet | Datasheet |
Category | Capacitance Range 10µF ~ 330µF |
Manufacturer Panasonic Industry | Mounting Type Surface Mount |
Series | Voltage - Rated 25 ~ 63V |
Packaging Case | Tolerance ±20% |
Part Status Discontinued at DigiKey | Quantity 95 Pieces (19 Values - 5 Each) |
Kit Type Aluminum (Polymer) | Packages Included Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥445.34000 | ¥445.34 |
| Part Number | Description | Quantity |
|---|---|---|
| EEH-ZC1V470P | CAP ALUM HYBRID 47UF 20% 35V SMD | 5 |
| EEH-ZC1H101P | CAP ALUMHYB 100UF 20% 50V SMD | 5 |
| EEH-ZC1E101XP | CAP ALUMHYB 100UF 20% 25V SMD | 5 |
| EEH-ZC1V680XP | CAP ALUM HYBRID 68UF 20% 35V SMD | 5 |
| EEH-ZC1H330XP | CAP ALUM HYBRID 33UF 20% 50V SMD | 5 |


