


EEHZA-KIT | |
|---|---|
DigiKey Part Number | EEHZA-KIT-ND |
Manufacturer | |
Manufacturer Product Number | EEHZA-KIT |
Description | CAP KIT ALUM POLY 10-330UF 100PC |
Customer Reference | |
Detailed Description | Aluminum (Polymer) Capacitor Kit 10µF ~ 330µF 25 ~ 63V Surface Mount 100 Pieces (20 Values - 5 Each) |
Datasheet | Datasheet |
Category | Capacitance Range 10µF ~ 330µF |
Manufacturer Panasonic Industry | Mounting Type Surface Mount |
Series | Voltage - Rated 25 ~ 63V |
Packaging Box | Tolerance ±20% |
Part Status Active | Quantity 100 Pieces (20 Values - 5 Each) |
Kit Type Aluminum (Polymer) | Packages Included Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥695.26000 | ¥695.26 |
| 10 | ¥603.81700 | ¥6,038.17 |
| Part Number | Description | Quantity |
|---|---|---|
| 6547HM | COMP STORAGE PLAS 10.63"LX6.63"W | 1 |
| EEH-ZA1H101P | CAP ALUMHYB 100UF 20% 50V SMD | 5 |
| EEH-ZA1H220P | CAP ALUM HYBRID 22UF 20% 50V SMD | 5 |
| EEH-ZA1H100R | CAP ALUM HYBRID 10UF 20% 50V SMD | 5 |
| EEH-ZA1E101XP | CAP ALUMHYB 100UF 20% 25V SMD | 5 |

