
EEH-ZC1J470P | |
|---|---|
DigiKey Part Number | P124177TR-ND - Tape & Reel (TR) P124177CT-ND - Cut Tape (CT) P124177DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1J470P |
Description | CAP ALUM HYBRID 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1J470P Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 165 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZC1J470V | Panasonic Industry | 346 | P124178CT-ND | ¥12.49000 | Parametric Equivalent |
| 63PJV47M8X10.5 | Rubycon | 1,127 | 1189-63PJV47M8X10.5CT-ND | ¥15.96000 | Parametric Equivalent |
| GYA1J470MCQ1GS | Nichicon | 795 | 493-GYA1J470MCQ1GSCT-ND | ¥11.91000 | Parametric Equivalent |
| GYA1J470MCW1GS | Nichicon | 1,000 | 493-GYA1J470MCW1GSCT-ND | ¥13.89000 | Parametric Equivalent |
| HHXC630ARA470MHA0G | Chemi-Con | 5,221 | 565-4789-1-ND | ¥17.62000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.59000 | ¥9.59 |
| 10 | ¥6.12800 | ¥61.28 |
| 50 | ¥4.66920 | ¥233.46 |
| 100 | ¥4.20940 | ¥420.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.35250 | ¥1,676.25 |
| 1,000 | ¥3.10679 | ¥3,106.79 |
| 1,500 | ¥2.98282 | ¥4,474.23 |
| 2,500 | ¥2.84465 | ¥7,111.62 |
| 3,500 | ¥2.76341 | ¥9,671.93 |
| 5,000 | ¥2.68492 | ¥13,424.60 |










