22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C

EEH-ZC1H220P

DigiKey Part Number
P15463TR-ND - Tape & Reel (TR)
P15463CT-ND - Cut Tape (CT)
P15463DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZC1H220P
Description
CAP ALUM HYBRID 22UF 20% 50V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZC1H220P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
75 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
750 mA @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
22 µF
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
80mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,222
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.11000¥7.11
10¥4.49900¥44.99
50¥3.38900¥169.45
100¥3.03760¥303.76
500¥2.43154¥1,215.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.19957¥2,199.57
2,000¥2.04373¥4,087.46
3,000¥1.96509¥5,895.27
5,000¥1.87740¥9,387.00
7,000¥1.82587¥12,781.09
10,000¥1.77610¥17,761.00
Manufacturers Standard Package