EEH-ZC1H101V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 6,797
Unit Price: ¥13.07000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 912
Unit Price: ¥17.62000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3,584
Unit Price: ¥22.49000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 6
Unit Price: ¥13.07000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 735
Unit Price: ¥52.27000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ¥60.37000
Datasheet
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C

EEH-ZC1H101V

DigiKey Part Number
P19837TR-ND - Tape & Reel (TR)
P19837CT-ND - Cut Tape (CT)
P19837DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZC1H101V
Description
CAP ALUMHYB 100UF 20% 50V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZC1H101V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Manufacturer
Panasonic Industry
Applications
Automotive
Series
Features
Anti-Vibration
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
240 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
100 µF
Height - Seated (Max)
0.425" (10.80mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
28mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEH-ZC1H101PPanasonic Industry6,797P15462CT-ND¥13.07000Parametric Equivalent
50CFV100M10X10.5Rubycon9121189-50CFV100M10X10.5CT-ND¥17.62000Parametric Equivalent
50PFV100M10X10.5Rubycon3,58450PFV100M10X10.5CT-ND¥22.49000Parametric Equivalent
GYA1H101MCQ1GSNichicon6493-16367-1-ND¥13.07000Parametric Equivalent
HZC107M050G24T-FCornell Dubilier Knowles735338-HZC107M050G24T-FCT-ND¥52.27000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.40000¥13.40
10¥8.70000¥87.00
50¥6.72520¥336.26
100¥6.09990¥609.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥4.93206¥2,466.03
1,000¥4.59944¥4,599.44
1,500¥4.43161¥6,647.41
2,500¥4.24456¥10,611.40
3,500¥4.13462¥14,471.17
5,000¥4.02840¥20,142.00
Manufacturers Standard Package