100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50PFV100M10X10.5

DigiKey Part Number
50PFV100M10X10.5TR-ND - Tape & Reel (TR)
50PFV100M10X10.5CT-ND - Cut Tape (CT)
50PFV100M10X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50PFV100M10X10.5
Description
CAP ALUMHYB 100UF 20% 50V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
50PFV100M10X10.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Rubycon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
100 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
28mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,584
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.49000¥22.49
10¥14.92700¥149.27
50¥11.76480¥588.24
100¥10.76670¥1,076.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥9.05200¥4,526.00
1,000¥8.51247¥8,512.47
1,500¥8.24028¥12,360.42
2,500¥7.93691¥19,842.28
3,500¥7.75865¥27,155.28
5,000¥7.58648¥37,932.40
Manufacturers Standard Package