HZC107M050G24VT-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 735
Unit Price: ¥52.27000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 912
Unit Price: ¥17.62000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3,584
Unit Price: ¥22.49000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6,847
Unit Price: ¥13.07000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ¥13.40000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 6
Unit Price: ¥13.07000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 19,299
Unit Price: ¥17.20000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 199
Unit Price: ¥11.58000
Datasheet
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C
HZ(A,C)_V Series_Bottom

HZC107M050G24VT-F

DigiKey Part Number
338-4246-2-ND - Tape & Reel (TR)
338-4246-1-ND - Cut Tape (CT)
338-4246-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HZC107M050G24VT-F
Description
CAP ALUMHYB 100UF 20% 50V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Cornell Dubilier Knowles
Ratings
AEC-Q200
Series
Applications
Automotive, Bypass, Decoupling
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
100 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
28mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HZC107M050G24T-FCornell Dubilier Knowles735338-HZC107M050G24T-FCT-ND¥52.27000Parametric Equivalent
50CFV100M10X10.5Rubycon9121189-50CFV100M10X10.5CT-ND¥17.62000Parametric Equivalent
50PFV100M10X10.5Rubycon3,58450PFV100M10X10.5CT-ND¥22.49000Parametric Equivalent
EEH-ZC1H101PPanasonic Industry6,847P15462CT-ND¥13.07000Parametric Equivalent
EEH-ZC1H101VPanasonic Industry0P19837CT-ND¥13.40000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.37000¥60.37
10¥42.36700¥423.67
50¥34.91100¥1,745.55
100¥32.56230¥3,256.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥28.53032¥14,265.16
1,000¥27.26337¥27,263.37
1,500¥26.62437¥39,936.56
2,500¥25.91264¥64,781.60
Manufacturers Standard Package