EEF-CX0D471R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 29,881
Unit Price: ¥18.19000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ¥16.54000
Datasheet

Similar


Panasonic Industry
In Stock: 7,127
Unit Price: ¥16.54000
Datasheet

Similar


Panasonic Industry
In Stock: 64,300
Unit Price: ¥23.07000
Datasheet

Similar


Panasonic Industry
In Stock: 9,777
Unit Price: ¥16.87000
Datasheet

Similar


Panasonic Industry
In Stock: 3,600
Unit Price: ¥16.37000
Datasheet

Similar


Panasonic Industry
In Stock: 11,654
Unit Price: ¥17.53000
Datasheet

Similar


Panasonic Industry
In Stock: 1,972
Unit Price: ¥17.04000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: ¥5.53700
Datasheet
470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C

EEF-CX0D471R

DigiKey Part Number
PCE4813TR-ND - Tape & Reel (TR)
PCE4813CT-ND - Cut Tape (CT)
PCE4813DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-CX0D471R
Description
CAP ALUM POLY 470UF 20% 2V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-CX0D471R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
5.1 A @ 100 kHz
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.075" (1.90mm)
Capacitance
470 µF
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
2 V
Package / Case
2917 (7343 Metric)
ESR (Equivalent Series Resistance)
15mOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEF-GX0D471RPanasonic Industry29,881PCE5028CT-ND¥18.19000Similar
EEF-LX0D471RPanasonic Industry0PCE5031CT-ND¥16.54000Similar
EEF-LX0D471R4Panasonic Industry7,127PCE5032CT-ND¥16.54000Similar
EEF-SX0D471E4Panasonic Industry64,300PCE4992CT-ND¥23.07000Similar
EEF-SX0D471ERPanasonic Industry9,777PCE4821CT-ND¥16.87000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.96000¥15.96
10¥10.44500¥104.45
50¥8.13100¥406.55
100¥7.40000¥740.00
500¥6.14180¥3,070.90
1,000¥5.74575¥5,745.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥5.09701¥17,839.53
7,000¥4.86622¥34,063.54
10,500¥4.74983¥49,873.22
17,500¥4.65152¥81,401.60
Manufacturers Standard Package