

EEF-SX0D471R | |
|---|---|
DigiKey Part Number | PCE4822TR-ND - Tape & Reel (TR) PCE4822CT-ND - Cut Tape (CT) PCE4822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0D471R |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 9mOhm |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 470 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 2 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-CX0D471R | Panasonic Industry | 0 | PCE4813CT-ND | ¥15.96000 | Similar |
| EEF-GX0D471R | Panasonic Industry | 29,881 | PCE5028CT-ND | ¥18.19000 | Similar |
| EEF-LX0D471R | Panasonic Industry | 0 | PCE5031CT-ND | ¥16.54000 | Similar |
| EEF-LX0D471R4 | Panasonic Industry | 7,127 | PCE5032CT-ND | ¥16.54000 | Similar |
| EEF-SX0D471E4 | Panasonic Industry | 64,300 | PCE4992CT-ND | ¥23.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.37000 | ¥16.37 |
| 10 | ¥10.71800 | ¥107.18 |
| 50 | ¥8.35260 | ¥417.63 |
| 100 | ¥7.60510 | ¥760.51 |
| 500 | ¥6.31894 | ¥3,159.47 |
| 1,000 | ¥5.91396 | ¥5,913.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥5.25005 | ¥18,375.17 |
| 7,000 | ¥5.01413 | ¥35,098.91 |
| 10,500 | ¥4.89518 | ¥51,399.39 |

