22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA1V220AP

DigiKey Part Number
PCE4683TR-ND - Tape & Reel (TR)
PCE4683CT-ND - Cut Tape (CT)
PCE4683DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA1V220AP
Description
CAP ALUM 22UF 20% 35V SMD
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA1V220AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
102 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-HBH220UAPPanasonic Industry2,575PCE4797CT-ND¥5.21000Upgrade
EEE-HA1V220WRPanasonic Industry3,486PCE4240CT-ND¥3.39000Similar
EEE-HAV220WARPanasonic Industry1,334PCE4727CT-ND¥3.72000Similar
EEE-HB1V220APPanasonic Industry1,990PCE4774CT-ND¥4.13000Similar
EEE-HB1V220PPanasonic Industry4,923PCE4154CT-ND¥3.72000Similar
In-Stock: 3,251
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.97000¥3.97
10¥2.44800¥24.48
50¥1.80780¥90.39
100¥1.60360¥160.36
500¥1.25108¥625.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.11877¥1,118.77
2,000¥1.02776¥2,055.52
3,000¥0.98181¥2,945.43
5,000¥0.93059¥4,652.95
7,000¥0.90046¥6,303.22
10,000¥0.87136¥8,713.60
Manufacturers Standard Package