
EEE-HB1V220AP | |
|---|---|
DigiKey Part Number | PCE4774TR-ND - Tape & Reel (TR) PCE4774CT-ND - Cut Tape (CT) PCE4774DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1V220AP |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1V220AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 93.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HA1V220AP | Panasonic Industry | 3,251 | PCE4683CT-ND | ¥3.97000 | Direct |
| EEE-HA1V220WR | Panasonic Industry | 3,486 | PCE4240CT-ND | ¥3.39000 | Similar |
| EEE-HAV220WAR | Panasonic Industry | 1,334 | PCE4727CT-ND | ¥3.72000 | Similar |
| 50TZV22M6.3X6.1 | Rubycon | 2,369 | 1189-1655-1-ND | ¥4.38000 | Upgrade |
| UZG1V220MCL1GB | Nichicon | 8,464 | 493-10060-1-ND | ¥7.53000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.53100 | ¥25.31 |
| 50 | ¥1.87240 | ¥93.62 |
| 100 | ¥1.66230 | ¥166.23 |
| 500 | ¥1.29838 | ¥649.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.16177 | ¥1,161.77 |
| 2,000 | ¥1.06799 | ¥2,135.98 |
| 3,000 | ¥1.02066 | ¥3,061.98 |
| 5,000 | ¥0.96784 | ¥4,839.20 |
| 7,000 | ¥0.93679 | ¥6,557.53 |
| 10,000 | ¥0.90679 | ¥9,067.90 |

