22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA1V220WR

DigiKey Part Number
PCE4240TR-ND - Tape & Reel (TR)
PCE4240CT-ND - Cut Tape (CT)
PCE4240DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA1V220WR
Description
CAP ALUM 22UF 20% 35V SMD
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA1V220WR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
59.5 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FP1V220ARPanasonic Industry2,509PCE4550CT-ND¥4.80000Direct
EEE-FN1V220RPanasonic Industry3,78710-EEE-FN1V220RCT-ND¥3.89000MFR Recommended
EEE-FC1V220APPanasonic Industry362PCE4367CT-ND¥4.55000Similar
EEE-FC1V220PPanasonic Industry3,342PCE4025CT-ND¥4.13000Similar
EEE-HA1V220APPanasonic Industry3,251PCE4683CT-ND¥3.97000Similar
In-Stock: 3,486
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.39000¥3.39
10¥2.09200¥20.92
50¥1.53660¥76.83
100¥1.35960¥135.96
500¥1.05376¥526.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥0.93947¥939.47
2,000¥0.86050¥1,721.00
3,000¥0.82058¥2,461.74
5,000¥0.77609¥3,880.45
7,000¥0.74992¥5,249.44
10,000¥0.72464¥7,246.40
Manufacturers Standard Package