
EEE-FC1V220AP | |
|---|---|
DigiKey Part Number | PCE4367TR-ND - Tape & Reel (TR) PCE4367CT-ND - Cut Tape (CT) PCE4367DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1V220AP |
Description | CAP ALUM 22UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1V220AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 140 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 1 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HB1V220AP | Panasonic Industry | 1,990 | PCE4774CT-ND | ¥4.13000 | Upgrade |
| EEE-HB1V220P | Panasonic Industry | 4,923 | PCE4154CT-ND | ¥3.72000 | Upgrade |
| EEE-HBH220UAP | Panasonic Industry | 2,575 | PCE4797CT-ND | ¥5.21000 | Upgrade |
| EEE-HC1V220P | Panasonic Industry | 1,597 | PCE3758CT-ND | ¥4.22000 | Upgrade |
| EEE-HD1V220AP | Panasonic Industry | 10,736 | PCE4964CT-ND | ¥4.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥2.80400 | ¥28.04 |
| 50 | ¥2.07580 | ¥103.79 |
| 100 | ¥1.84590 | ¥184.59 |
| 500 | ¥1.44792 | ¥723.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.29806 | ¥1,298.06 |
| 2,000 | ¥1.19555 | ¥2,391.10 |
| 3,000 | ¥1.14380 | ¥3,431.40 |
| 5,000 | ¥1.08608 | ¥5,430.40 |
| 7,000 | ¥1.05214 | ¥7,364.98 |
| 10,000 | ¥1.01935 | ¥10,193.50 |

