
EEE-FP1V330AP | |
|---|---|
DigiKey Part Number | PCE4551TR-ND - Tape & Reel (TR) PCE4551CT-ND - Cut Tape (CT) PCE4551DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1V330AP |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1V330AP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1V330AP | Panasonic Industry | 3,237 | PCE4423CT-ND | ¥917.00000 | Direct |
| EEE-FK1V330P | Panasonic Industry | 4,714 | PCE3840CT-ND | ¥780.00000 | Direct |
| EMZA350ARA330MF61G | Chemi-Con | 1,604 | 565-EMZA350ARA330MF61GCT-ND | ¥1,223.00000 | Direct |
| EXV336M035S9GAA | KEMET | 90,000 | 399-EXV336M035S9GAACT-ND | ¥673.00000 | Parametric Equivalent |
| UCL1V330MCL1GS | Nichicon | 758 | 493-3950-1-ND | ¥902.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.37400 | ¥33.74 |
| 50 | ¥2.51580 | ¥125.79 |
| 100 | ¥2.24450 | ¥224.45 |
| 500 | ¥1.77458 | ¥887.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.59652 | ¥1,596.52 |
| 2,000 | ¥1.47558 | ¥2,951.16 |
| 3,000 | ¥1.41453 | ¥4,243.59 |
| 5,000 | ¥1.34647 | ¥6,732.35 |
| 7,000 | ¥1.30645 | ¥9,145.15 |
| 10,000 | ¥1.26779 | ¥12,677.90 |

