



UCL1V330MCL1GS | |
|---|---|
DigiKey Part Number | 493-3950-2-ND - Tape & Reel (TR) 493-3950-1-ND - Cut Tape (CT) 493-3950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1V330MCL1GS |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1V330MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 260 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1V330MCL1GS | Nichicon | 2,457 | 493-6424-1-ND | ¥4.63000 | Similar |
| UWG1V330MCL1GS | Nichicon | 10,245 | 493-6322-1-ND | ¥6.12000 | Similar |
| UWD1V330MCL1GS | Nichicon | 5,799 | 493-9691-1-ND | ¥3.39000 | Parametric Equivalent |
| 865060543004 | Würth Elektronik | 896 | 732-8584-1-ND | ¥2.65000 | Direct |
| 865080543008 | Würth Elektronik | 7,050 | 732-8507-1-ND | ¥2.23000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.29422 | ¥2,588.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥3.08500 | ¥30.85 |
| 50 | ¥2.29080 | ¥114.54 |
| 100 | ¥2.04020 | ¥204.02 |
| 500 | ¥1.60720 | ¥803.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥2.93600 | ¥29.36 |
| 50 | ¥2.15680 | ¥107.84 |
| 100 | ¥1.91370 | ¥191.37 |
| 500 | ¥1.50018 | ¥750.09 |

