
EEE-FK1V330P | |
|---|---|
DigiKey Part Number | PCE3840TR-ND - Tape & Reel (TR) PCE3840CT-ND - Cut Tape (CT) PCE3840DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V330P |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V330P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1V330AL | Panasonic Industry | 1,586 | 10-EEE-FK1V330ALCT-ND | ¥5.13000 | Parametric Equivalent |
| EEE-FN1H330L | Panasonic Industry | 1,980 | 10-EEE-FN1H330LCT-ND | ¥5.04000 | Parametric Equivalent |
| EEE-FN1H330P | Panasonic Industry | 16,004 | 10-EEE-FN1H330PCT-ND | ¥4.88000 | Parametric Equivalent |
| EEE-FP1V330AL | Panasonic Industry | 7,286 | 10-EEE-FP1V330ALCT-ND | ¥5.46000 | Parametric Equivalent |
| UWG1V330MCL1GS | Nichicon | 10,245 | 493-6322-1-ND | ¥6.12000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.59700 | ¥25.97 |
| 50 | ¥1.92020 | ¥96.01 |
| 100 | ¥1.70440 | ¥170.44 |
| 500 | ¥1.33296 | ¥666.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.19320 | ¥1,193.20 |
| 2,000 | ¥1.09739 | ¥2,194.78 |
| 3,000 | ¥1.04902 | ¥3,147.06 |
| 5,000 | ¥0.99506 | ¥4,975.30 |
| 7,000 | ¥0.96334 | ¥6,743.38 |
| 10,000 | ¥0.93268 | ¥9,326.80 |

