33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FP1V330AL

DigiKey Part Number
10-EEE-FP1V330ALTR-ND - Tape & Reel (TR)
10-EEE-FP1V330ALCT-ND - Cut Tape (CT)
10-EEE-FP1V330ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FP1V330AL
Description
CAP ALUM 33UF 20% 35V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FP1V330AL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
300 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
260mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,286
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥3.41600¥34.16
50¥2.54560¥127.28
100¥2.27090¥227.09
500¥1.79708¥898.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.61712¥1,617.12
2,000¥1.49489¥2,989.78
3,000¥1.43322¥4,299.66
5,000¥1.36443¥6,822.15
7,000¥1.32401¥9,268.07
10,000¥1.28496¥12,849.60
Manufacturers Standard Package