
EEE-FK1V330AL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1V330ALTR-ND - Tape & Reel (TR) 10-EEE-FK1V330ALCT-ND - Cut Tape (CT) 10-EEE-FK1V330ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V330AL |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V330AL Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥3.19200 | ¥31.92 |
| 50 | ¥2.37680 | ¥118.84 |
| 100 | ¥2.11790 | ¥211.79 |
| 500 | ¥1.67088 | ¥835.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.50167 | ¥1,501.67 |
| 2,000 | ¥1.38647 | ¥2,772.94 |
| 3,000 | ¥1.32833 | ¥3,984.99 |
| 5,000 | ¥1.26349 | ¥6,317.45 |
| 7,000 | ¥1.22537 | ¥8,577.59 |
| 10,000 | ¥1.18854 | ¥11,885.40 |

