33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZA350ARA330MF61G

DigiKey Part Number
565-EMZA350ARA330MF61GTR-ND - Tape & Reel (TR)
565-EMZA350ARA330MF61GCT-ND - Cut Tape (CT)
565-EMZA350ARA330MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZA350ARA330MF61G
Description
CAP ALUM 33UF 20% 35V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZA350ARA330MF61G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
96 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
240 mA @ 100 kHz
Part Status
Active
Impedance
360 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UWG1V330MCL1GSNichicon10,245493-6322-1-ND¥6.12000Similar
35TZV33M6.3X6.1Rubycon1,7131189-35TZV33M6.3X6.1CT-ND¥5.21000Parametric Equivalent
EEE-FK1V330ALPanasonic Industry1,58610-EEE-FK1V330ALCT-ND¥5.13000Parametric Equivalent
EEE-FN1H330LPanasonic Industry1,98010-EEE-FN1H330LCT-ND¥5.04000Parametric Equivalent
EEE-FN1H330PPanasonic Industry16,00410-EEE-FN1H330PCT-ND¥4.88000Parametric Equivalent
In-Stock: 1,604
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.62000¥6.62
10¥4.13500¥41.35
50¥3.10620¥155.31
100¥2.77950¥277.95
500¥2.21736¥1,108.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.03996¥2,039.96
2,000¥1.89251¥3,785.02
3,000¥1.81810¥5,454.30
5,000¥1.73514¥8,675.70
7,000¥1.68639¥11,804.73
10,000¥1.63928¥16,392.80
Manufacturers Standard Package