47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK0J470UR

DigiKey Part Number
PCE3770TR-ND - Tape & Reel (TR)
PCE3770CT-ND - Cut Tape (CT)
PCE3770DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK0J470UR
Description
CAP ALUM 47UF 20% 6.3V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK0J470UR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
67.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
90 mA @ 100 kHz
Part Status
Active
Impedance
1.35 Ohms
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
6.3 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1C470SRPanasonic Industry9,900PCE5151CT-ND¥4.05000Upgrade
EEE-FT1C470ARPanasonic Industry41,481P15090CT-ND¥4.47000Upgrade
EEE-FK0J470RPanasonic Industry40,120PCE3769CT-ND¥4.05000Similar
EEE-FN0J470RPanasonic Industry12,44210-EEE-FN0J470RCT-ND¥3.47000Parametric Equivalent
EEE-FN1A470URPanasonic Industry73,60910-EEE-FN1A470URCT-ND¥3.80000Parametric Equivalent
In-Stock: 3,605
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.39000¥3.39
10¥2.07600¥20.76
50¥1.52340¥76.17
100¥1.34800¥134.80
500¥1.04400¥522.00
1,000¥0.94799¥947.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.85223¥1,704.46
4,000¥0.78702¥3,148.08
6,000¥0.75411¥4,524.66
10,000¥0.71742¥7,174.20
14,000¥0.69585¥9,741.90
20,000¥0.67501¥13,500.20
Manufacturers Standard Package