
EEE-FK1C470SR | |
|---|---|
DigiKey Part Number | PCE5151TR-ND - Tape & Reel (TR) PCE5151CT-ND - Cut Tape (CT) PCE5151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C470SR |
Description | CAP ALUM 47UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C470SR Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 58.5 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 1.35Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FN1C470UR | Panasonic Industry | 14,852 | 10-EEE-FN1C470URCT-ND | ¥0.46000 | Parametric Equivalent |
| EEE-FT1C470AR | Panasonic Industry | 41,481 | P15090CT-ND | ¥0.54000 | Parametric Equivalent |
| UCM1C470MCL1GS | Nichicon | 3,508 | 493-14529-1-ND | ¥0.51000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.51400 | ¥25.14 |
| 50 | ¥1.85900 | ¥92.95 |
| 100 | ¥1.65070 | ¥165.07 |
| 500 | ¥1.28896 | ¥644.48 |
| 1,000 | ¥1.17475 | ¥1,174.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.05997 | ¥2,119.94 |
| 4,000 | ¥0.98246 | ¥3,929.84 |
| 6,000 | ¥0.94333 | ¥5,659.98 |
| 10,000 | ¥0.89971 | ¥8,997.10 |
| 14,000 | ¥0.87407 | ¥12,236.98 |
| 20,000 | ¥0.84930 | ¥16,986.00 |

