
EEE-FT1C470AR | |
|---|---|
DigiKey Part Number | P15090TR-ND - Tape & Reel (TR) P15090CT-ND - Cut Tape (CT) P15090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1C470AR |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 850mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1C470AR Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 104 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 850mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥2.74600 | ¥27.46 |
| 50 | ¥2.03120 | ¥101.56 |
| 100 | ¥1.80620 | ¥180.62 |
| 500 | ¥1.41550 | ¥707.75 |
| 1,000 | ¥1.29219 | ¥1,292.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.16781 | ¥2,335.62 |
| 4,000 | ¥1.08414 | ¥4,336.56 |
| 6,000 | ¥1.04191 | ¥6,251.46 |
| 10,000 | ¥0.99482 | ¥9,948.20 |
| 14,000 | ¥0.96715 | ¥13,540.10 |
| 20,000 | ¥0.94042 | ¥18,808.40 |

