
EEE-FN1C470UR | |
|---|---|
DigiKey Part Number | 10-EEE-FN1C470URTR-ND - Tape & Reel (TR) 10-EEE-FN1C470URCT-ND - Cut Tape (CT) 10-EEE-FN1C470URDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1C470UR |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1C470UR Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 58.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 1.35Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.37300 | ¥23.73 |
| 50 | ¥1.75000 | ¥87.50 |
| 100 | ¥1.55060 | ¥155.06 |
| 500 | ¥1.20824 | ¥604.12 |
| 1,000 | ¥1.09999 | ¥1,099.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.99137 | ¥1,982.74 |
| 4,000 | ¥0.91785 | ¥3,671.40 |
| 6,000 | ¥0.88074 | ¥5,284.44 |
| 10,000 | ¥0.83936 | ¥8,393.60 |
| 14,000 | ¥0.81504 | ¥11,410.56 |
| 20,000 | ¥0.79155 | ¥15,831.00 |

