
EEE-FK0J470R | |
|---|---|
DigiKey Part Number | PCE3769TR-ND - Tape & Reel (TR) PCE3769CT-ND - Cut Tape (CT) PCE3769DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK0J470R |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK0J470R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.51400 | ¥25.14 |
| 50 | ¥1.85900 | ¥92.95 |
| 100 | ¥1.65070 | ¥165.07 |
| 500 | ¥1.28896 | ¥644.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.15325 | ¥1,153.25 |
| 2,000 | ¥1.05997 | ¥2,119.94 |
| 3,000 | ¥1.01291 | ¥3,038.73 |
| 5,000 | ¥0.96039 | ¥4,801.95 |
| 7,000 | ¥0.92954 | ¥6,506.78 |
| 10,000 | ¥0.89971 | ¥8,997.10 |

