
EEE-FC1V101P | |
|---|---|
DigiKey Part Number | PCE4023TR-ND - Tape & Reel (TR) PCE4023CT-ND - Cut Tape (CT) PCE4023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1V101P |
Description | CAP ALUM 100UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1V101P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 502.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 150 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1J101P | Panasonic Industry | 47,878 | PCE3819CT-ND | ¥4.10000 | Upgrade |
| EEE-HC1H101P | Panasonic Industry | 6 | P19732CT-ND | ¥3.98000 | Upgrade |
| EEE-HD1H101P | Panasonic Industry | 4,975 | PCE4980CT-ND | ¥4.49000 | Upgrade |
| EEE-TG1J101UP | Panasonic Industry | 23,028 | PCE4086CT-ND | ¥4.96000 | Upgrade |
| EEE-HD1V101AP | Panasonic Industry | 18,187 | PCE4969CT-ND | ¥4.85000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 10 | ¥4.72200 | ¥47.22 |
| 50 | ¥3.56600 | ¥178.30 |
| 100 | ¥3.19970 | ¥319.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.51986 | ¥1,259.93 |
| 1,000 | ¥2.32403 | ¥2,324.03 |
| 1,500 | ¥2.22523 | ¥3,337.84 |
| 2,500 | ¥2.11504 | ¥5,287.60 |
| 3,500 | ¥2.05025 | ¥7,175.88 |
| 5,000 | ¥1.98766 | ¥9,938.30 |

