
EEE-TG1J101UP | |
|---|---|
DigiKey Part Number | PCE4086TR-ND - Tape & Reel (TR) PCE4086CT-ND - Cut Tape (CT) PCE4086DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG1J101UP |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 800mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG1J101UP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 97.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 800mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.42000 | ¥10.42 |
| 10 | ¥6.64900 | ¥66.49 |
| 50 | ¥5.08280 | ¥254.14 |
| 100 | ¥4.58820 | ¥458.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.66708 | ¥1,833.54 |
| 1,000 | ¥3.40343 | ¥3,403.43 |
| 1,500 | ¥3.27040 | ¥4,905.60 |
| 2,500 | ¥3.12206 | ¥7,805.15 |
| 3,500 | ¥3.03488 | ¥10,622.08 |
| 5,000 | ¥2.95064 | ¥14,753.20 |

