100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HD1H101P

DigiKey Part Number
PCE4980TR-ND - Tape & Reel (TR)
PCE4980CT-ND - Cut Tape (CT)
PCE4980DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HD1H101P
Description
CAP ALUM 100UF 20% 50V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HD1H101P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
94 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
159.8 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50TRV100M10X10.5Rubycon11,2911189-3569-1-ND¥10.34000Direct
EMVL500ARA101MJA0GChemi-Con905565-EMVL500ARA101MJA0GCT-ND¥12.40000Direct
In-Stock: 4,975
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.43000¥9.43
10¥6.01200¥60.12
50¥4.58160¥229.08
100¥4.12840¥412.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥3.28534¥1,642.67
1,000¥3.04361¥3,043.61
1,500¥2.92157¥4,382.35
2,500¥2.78557¥6,963.92
3,500¥2.70561¥9,469.64
5,000¥2.62835¥13,141.75
Manufacturers Standard Package