
EMVL500ARA101MJA0G | |
|---|---|
DigiKey Part Number | 565-EMVL500ARA101MJA0GTR-ND - Tape & Reel (TR) 565-EMVL500ARA101MJA0GCT-ND - Cut Tape (CT) 565-EMVL500ARA101MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVL500ARA101MJA0G |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVL500ARA101MJA0G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 151 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 163.08 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.406" (10.30mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.40000 | ¥12.40 |
| 10 | ¥8.02200 | ¥80.22 |
| 50 | ¥6.17600 | ¥308.80 |
| 100 | ¥5.59470 | ¥559.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥4.59166 | ¥2,295.83 |
| 1,000 | ¥4.27592 | ¥4,275.92 |
| 1,500 | ¥4.11653 | ¥6,174.80 |
| 2,500 | ¥3.93887 | ¥9,847.18 |
| 3,500 | ¥3.83447 | ¥13,420.65 |
| 5,000 | ¥3.73361 | ¥18,668.05 |

