
EEE-FK1J101P | |
|---|---|
DigiKey Part Number | PCE3819TR-ND - Tape & Reel (TR) PCE3819CT-ND - Cut Tape (CT) PCE3819DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1J101P |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1J101P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Part Status Active | Impedance 350 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35JGV100M10X10.5 | Rubycon | 487 | 1189-35JGV100M10X10.5CT-ND | ¥8.93000 | Similar |
| 50SKV100M10X10.5 | Rubycon | 495 | 1189-50SKV100M10X10.5CT-ND | ¥9.43000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥5.45000 | ¥54.50 |
| 50 | ¥4.13500 | ¥206.75 |
| 100 | ¥3.71820 | ¥371.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.94676 | ¥1,473.38 |
| 1,000 | ¥2.72513 | ¥2,725.13 |
| 1,500 | ¥2.61315 | ¥3,919.72 |
| 2,500 | ¥2.48834 | ¥6,220.85 |
| 3,500 | ¥2.41498 | ¥8,452.43 |
| 5,000 | ¥2.34410 | ¥11,720.50 |

