


ECA-1HM2R2 | |
|---|---|
DigiKey Part Number | P5175-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1HM2R2 |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1HM2R2 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 20 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 34 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1HKA2R2 | Panasonic Industry | 1,685 | P825-ND | ¥2.15000 | Similar |
| ECE-A1HKA2R2B | Panasonic Industry | 2,285 | 10-ECE-A1HKA2R2BCT-ND | ¥2.15000 | Similar |
| ECE-A1HKA2R2I | Panasonic Industry | 918 | 10-ECE-A1HKA2R2ICT-ND | ¥2.15000 | Similar |
| ECE-A1HKS2R2 | Panasonic Industry | 1,929 | P994-ND | ¥2.23000 | Similar |
| ECE-A1HKS2R2I | Panasonic Industry | 4,256 | 10-ECE-A1HKS2R2ICT-ND | ¥2.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.13300 | ¥11.33 |
| 50 | ¥0.81880 | ¥40.94 |
| 200 | ¥0.63305 | ¥126.61 |
| 600 | ¥0.52722 | ¥316.33 |
| 1,000 | ¥0.48743 | ¥487.43 |
| 2,600 | ¥0.42600 | ¥1,107.60 |
| 5,000 | ¥0.39210 | ¥1,960.50 |

