
ECE-A1HKS2R2 | |
|---|---|
DigiKey Part Number | P994-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A1HKS2R2 |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1HKS2R2 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 27.2 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.059" (1.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1HKA2R2 | Panasonic Industry | 1,685 | P825-ND | ¥2.15000 | Similar |
| ECE-A1HKA2R2B | Panasonic Industry | 2,285 | 10-ECE-A1HKA2R2BCT-ND | ¥2.15000 | Similar |
| ECE-A1HKA2R2I | Panasonic Industry | 918 | 10-ECE-A1HKA2R2ICT-ND | ¥2.15000 | Similar |
| ECE-A1HKS2R2I | Panasonic Industry | 4,256 | 10-ECE-A1HKS2R2ICT-ND | ¥2.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.38100 | ¥13.81 |
| 50 | ¥1.00400 | ¥50.20 |
| 200 | ¥0.78195 | ¥156.39 |
| 600 | ¥0.65470 | ¥392.82 |
| 1,000 | ¥0.60694 | ¥606.94 |
| 2,600 | ¥0.53329 | ¥1,386.55 |
| 5,000 | ¥0.49264 | ¥2,463.20 |

