
ECE-A1HKA2R2 | |
|---|---|
DigiKey Part Number | P825-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A1HKA2R2 |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1HKA2R2 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 27.2 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.059" (1.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.28200 | ¥12.82 |
| 50 | ¥0.92960 | ¥46.48 |
| 200 | ¥0.72240 | ¥144.48 |
| 600 | ¥0.60357 | ¥362.14 |
| 1,000 | ¥0.55905 | ¥559.05 |
| 2,600 | ¥0.49022 | ¥1,274.57 |
| 5,000 | ¥0.45224 | ¥2,261.20 |

