
ECE-A1HKS2R2I | |
|---|---|
DigiKey Part Number | 10-ECE-A1HKS2R2ICT-ND - Cut Tape (CT) 10-ECE-A1HKS2R2ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1HKS2R2I |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1HKS2R2I Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.098" (2.50mm) |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.40600 | ¥14.06 |
| 50 | ¥1.02220 | ¥51.11 |
| 100 | ¥0.89980 | ¥89.98 |
| 500 | ¥0.68592 | ¥342.96 |
| 1,000 | ¥0.61826 | ¥618.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.55169 | ¥1,103.38 |
| 4,000 | ¥0.50573 | ¥2,022.92 |
| 6,000 | ¥0.48251 | ¥2,895.06 |
| 10,000 | ¥0.45662 | ¥4,566.20 |
| 14,000 | ¥0.44139 | ¥6,179.46 |
| 20,000 | ¥0.42668 | ¥8,533.60 |

