MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2SEPC820MW | |
|---|---|
DigiKey Part Number | P16338-ND |
Manufacturer | |
Manufacturer Product Number | 2SEPC820MW |
Description | CAP ALUM POLY 820UF 20% 2.5V TH |
Customer Reference | |
Detailed Description | 820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 2SEPC820MW Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.6 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 820 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 2.5 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 7mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2R5SVPT820M | Panasonic Industry | 867 | 10-2R5SVPT820MCT-ND | ¥20.76000 | MFR Recommended |
| PLS0E821MCO8 | Nichicon | 0 | PLS0E821MCO8-ND | ¥4.57874 | Parametric Equivalent |
| RS80E821MDNASQ | Nichicon | 541 | 493-16593-ND | ¥10.42000 | Parametric Equivalent |
| UPE0E821MCG6308 | Chinsan (Elite) | 1,423 | 4191-UPE0E821MCG6308-ND | ¥6.62000 | Parametric Equivalent |
| UPE0E821MNN6308 | Chinsan (Elite) | 0 | 4191-UPE0E821MNN6308-ND | ¥2.09512 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.00000 | ¥11.00 |
| 10 | ¥7.07900 | ¥70.79 |
| 50 | ¥5.43000 | ¥271.50 |
| 100 | ¥4.90820 | ¥490.82 |
| 500 | ¥4.00996 | ¥2,004.98 |
| 1,000 | ¥3.72712 | ¥3,727.12 |
| 2,500 | ¥3.42524 | ¥8,563.10 |
| 5,000 | ¥3.24134 | ¥16,206.70 |






