RS80E821MDNASQ | ||
---|---|---|
DigiKey Part Number | 493-16593-ND | |
Manufacturer | ||
Manufacturer Product Number | RS80E821MDNASQ | |
Description | CAP ALUM POLY 820UF 20% 2.5V T/H | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | RS80E821MDNASQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 560 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.6 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.45000 | ¥8.45 |
10 | ¥6.10500 | ¥61.05 |
50 | ¥5.33860 | ¥266.93 |
100 | ¥4.34990 | ¥434.99 |
500 | ¥3.55904 | ¥1,779.52 |
1,000 | ¥3.06473 | ¥3,064.73 |
3,200 | ¥2.86700 | ¥9,174.40 |
6,400 | ¥2.71871 | ¥17,399.74 |