
2R5SVPT820M | |
|---|---|
DigiKey Part Number | 10-2R5SVPT820MTR-ND - Tape & Reel (TR) 10-2R5SVPT820MCT-ND - Cut Tape (CT) 10-2R5SVPT820MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5SVPT820M |
Description | CAP ALUM POLY 820UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 20000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 820 µF | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 2.5 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2R5SVPT820M | Panasonic Industry | 867 | 10-2R5SVPT820MCT-ND | ¥20.76000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.76000 | ¥20.76 |
| 10 | ¥13.71200 | ¥137.12 |
| 50 | ¥10.79060 | ¥539.53 |
| 100 | ¥9.86860 | ¥986.86 |
| 500 | ¥8.28356 | ¥4,141.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.64189 | ¥7,641.89 |
| 2,000 | ¥7.23513 | ¥14,470.26 |
| 3,000 | ¥7.03002 | ¥21,090.06 |
| 5,000 | ¥6.80146 | ¥34,007.30 |
| 7,000 | ¥6.66715 | ¥46,670.05 |
| 10,000 | ¥6.53751 | ¥65,375.10 |

