Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




PLS0E821MCO8 | |
|---|---|
DigiKey Part Number | PLS0E821MCO8-ND |
Manufacturer | |
Manufacturer Product Number | PLS0E821MCO8 |
Description | CAP ALUM POLY 820UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLS0E821MCO8 Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 4.8 A @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 820 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 2.5 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 8mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS80E821MDNASQ | Nichicon | 541 | 493-16593-ND | ¥10.42000 | Parametric Equivalent |
| 2SEPC820MW | Panasonic Industry | 0 | P16338-ND | ¥11.00000 | Parametric Equivalent |
| UPE0E821MCG6308 | Chinsan (Elite) | 1,423 | 4191-UPE0E821MCG6308-ND | ¥6.62000 | Parametric Equivalent |
| UPE0E821MNN6308 | Chinsan (Elite) | 0 | 4191-UPE0E821MNN6308-ND | ¥2.09512 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.57874 | ¥13,736.22 |




