
16SVPE470M | |
|---|---|
DigiKey Part Number | P16477TR-ND - Tape & Reel (TR) P16477CT-ND - Cut Tape (CT) P16477DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPE470M |
Description | CAP ALUM POLY 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPE470M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 305 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 6.1 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.500" (12.70mm) |
Capacitance 470 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 10mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.66000 | ¥22.66 |
| 10 | ¥15.03500 | ¥150.35 |
| 50 | ¥11.87900 | ¥593.95 |
| 100 | ¥10.88170 | ¥1,088.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥9.19253 | ¥3,677.01 |
| 800 | ¥8.63056 | ¥6,904.45 |
| 1,200 | ¥8.34712 | ¥10,016.54 |
| 2,000 | ¥8.03120 | ¥16,062.40 |
| 2,800 | ¥7.84557 | ¥21,967.60 |
| 4,000 | ¥7.66625 | ¥30,665.00 |










