
16SVPS100M | |
|---|---|
DigiKey Part Number | P19140TR-ND - Tape & Reel (TR) P19140CT-ND - Cut Tape (CT) P19140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPS100M |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPS100M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 133.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.67 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance 100 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 35mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.62000 | ¥17.62 |
| 10 | ¥11.55300 | ¥115.53 |
| 50 | ¥9.02760 | ¥451.38 |
| 100 | ¥8.23030 | ¥823.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥6.73360 | ¥3,366.80 |
| 1,000 | ¥6.31009 | ¥6,310.09 |
| 1,500 | ¥6.09642 | ¥9,144.63 |
| 2,500 | ¥5.85827 | ¥14,645.68 |
| 3,500 | ¥5.71833 | ¥20,014.15 |
| 5,000 | ¥5.58314 | ¥27,915.70 |


