Shielded 2 Coil Inductor Array 56.36 µH Inductance - Connected in Series 14.09 µH Inductance - Connected in Parallel 24.7mOhm DC Resistance (DCR) - Parallel 5.03 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 56.36 µH Inductance - Connected in Series 14.09 µH Inductance - Connected in Parallel 24.7mOhm DC Resistance (DCR) - Parallel 5.03 A Nonstandard
DRQ127-150-R
DRQ127-150-R

DRQ127-150-R

DigiKey Part Number
513-1144-2-ND - Tape & Reel (TR)
513-1144-1-ND - Cut Tape (CT)
513-1144-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRQ127-150-R
Description
INDUCT ARRAY 2 COIL 14.09UH SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 56.36 µH Inductance - Connected in Series 14.09 µH Inductance - Connected in Parallel 24.7mOhm DC Resistance (DCR) - Parallel 5.03 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRQ127-150-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Saturation - Parallel
9.66 A
Manufacturer
Eaton - Electronics Division
Current Saturation - Series
4.83 A
Series
DC Resistance (DCR) - Parallel
24.7mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
DC Resistance (DCR) - Series
99mOhm
Part Status
Active
Shielding
Shielded
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
14.09 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
56.36 µH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating - Parallel
5.03 A
Height
0.315" (8.00mm)
Current Rating - Series
2.51 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.40000¥12.40
10¥10.17200¥101.72
100¥8.36680¥836.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
350¥7.59563¥2,658.47
700¥7.16229¥5,013.60
1,050¥6.92065¥7,266.68
1,750¥6.62810¥11,599.17
2,450¥6.44236¥15,783.78
3,500¥6.25129¥21,879.51
Manufacturers Standard Package