470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SEPC470M

DigiKey Part Number
P16299-ND
Manufacturer
Manufacturer Product Number
16SEPC470M
Description
CAP ALUM POLY 470UF 20% 16V TH
Customer Reference
Detailed Description
470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SEPC470M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
305 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
6.1 A @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
470 µF
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
16 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
10mOhm
Base Product Number
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16SVPE470MPanasonic Industry159P16477CT-ND¥22.66000MFR Recommended
PLS1C471MDO1Nichicon964493-16572-ND¥22.16000Parametric Equivalent
In-Stock: 2,082
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.80000¥14.80
10¥9.63500¥96.35
50¥7.48260¥374.13
200¥6.23560¥1,247.12
600¥5.52712¥3,316.27
1,000¥5.26212¥5,262.12
2,600¥4.85388¥12,620.09
5,000¥4.62905¥23,145.25
Manufacturers Standard Package