



PLS1C471MDO1 | |
|---|---|
DigiKey Part Number | 493-16572-ND |
Manufacturer | |
Manufacturer Product Number | PLS1C471MDO1 |
Description | CAP ALUM POLY 470UF 20% 16V TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLS1C471MDO1 Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 4.7 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 9mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16SEPC470M | Panasonic Industry | 2,072 | P16299-ND | ¥14.80000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.16000 | ¥22.16 |
| 10 | ¥14.72900 | ¥147.29 |
| 50 | ¥11.62260 | ¥581.13 |
| 100 | ¥10.64350 | ¥1,064.35 |
| 500 | ¥8.95988 | ¥4,479.94 |
| 1,000 | ¥8.43010 | ¥8,430.10 |
| 3,000 | ¥7.76823 | ¥23,304.69 |
| 5,000 | ¥7.52098 | ¥37,604.90 |

