33 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 70mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10SVP33M

DigiKey Part Number
P16435TR-ND - Tape & Reel (TR)
P16435CT-ND - Cut Tape (CT)
P16435DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10SVP33M
Description
CAP ALUM POLY 33UF 20% 10V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
33 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 70mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10SVP33M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Type
Polymer
Height - Seated (Max)
0.236" (6.00mm)
Capacitance
33 µF
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
10 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
70mOhm
Base Product Number
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,262
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.33000¥11.33
10¥7.28600¥72.86
50¥5.58880¥279.44
100¥5.05300¥505.30
500¥4.13036¥2,065.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥3.62523¥5,437.85
3,000¥3.41253¥10,237.59
4,500¥3.30524¥14,873.58
7,500¥3.18567¥23,892.53
10,500¥3.11541¥32,711.80
15,000¥3.04756¥45,713.40
Manufacturers Standard Package