
6SVPS22M | |
|---|---|
DigiKey Part Number | P19129TR-ND - Tape & Reel (TR) P19129CT-ND - Cut Tape (CT) P19129DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6SVPS22M |
Description | CAP ALUM POLY 22UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 200mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SVPS22M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 37 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 740 mA @ 100 kHz |
Part Status Not For New Designs | Size / Dimension 0.157" Dia (4.00mm) |
Type Polymer | Height - Seated (Max) 0.217" (5.50mm) |
Capacitance 22 µF | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 200mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6SVP47M | Panasonic Industry | 3,193 | P16603CT-ND | ¥11.33000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.73000 | ¥13.73 |
| 10 | ¥8.89900 | ¥88.99 |
| 50 | ¥6.88560 | ¥344.28 |
| 100 | ¥6.24800 | ¥624.80 |
| 500 | ¥5.15056 | ¥2,575.28 |
| 1,000 | ¥4.80512 | ¥4,805.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.43524 | ¥8,870.48 |
| 4,000 | ¥4.20126 | ¥16,805.04 |
| 6,000 | ¥4.08327 | ¥24,499.62 |
| 10,000 | ¥3.95177 | ¥39,517.70 |
| 14,000 | ¥3.87453 | ¥54,243.42 |
| 20,000 | ¥3.80459 | ¥76,091.80 |




