100 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SVPC100MY

DigiKey Part Number
P16607TR-ND - Tape & Reel (TR)
P16607CT-ND - Cut Tape (CT)
P16607DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6SVPC100MY
Description
CAP ALUM POLY 100UF 20% 6.3V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6SVPC100MY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
133 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
2.66 A @ 100 kHz
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Type
Polymer
Height - Seated (Max)
0.236" (6.00mm)
Capacitance
100 µF
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
6.3 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
25mOhm
Base Product Number
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,060
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.01000¥10.01
10¥6.38400¥63.84
50¥4.87600¥243.80
100¥4.39800¥439.80
500¥3.57446¥1,787.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥3.12573¥4,688.60
3,000¥2.93588¥8,807.64
4,500¥2.84012¥12,780.54
7,500¥2.73339¥20,500.42
10,500¥2.67067¥28,042.03
15,000¥2.61008¥39,151.20
Manufacturers Standard Package