MFECA0100ESD | ||
---|---|---|
DigiKey Part Number | 1110-3004-ND | |
Manufacturer | ||
Manufacturer Product Number | MFECA0100ESD | |
Description | 10M 1.0KW 5.0KW INCREMENTAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 10 Meters |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | MINAS A4 Series | |
Usage | Motor with Encoder | |
Specifications | 10 Meters | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,791.70000 | ¥5,791.70 |
10 | ¥5,265.21000 | ¥52,652.10 |