MFECA0100EPD | ||
---|---|---|
DigiKey Part Number | MFECA0100EPD-ND | |
Manufacturer | ||
Manufacturer Product Number | MFECA0100EPD | |
Description | CABLE ENCODER A6 SERVO 10M | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 10 Meters | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | MINAS A6 Series | |
Usage | Encoder | |
Specifications | 10 Meters | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,719.45000 | ¥7,719.45 |