LN77L | ||
---|---|---|
DigiKey Part Number | LN77L-ND | |
Manufacturer | ||
Manufacturer Product Number | LN77L | |
Description | EMITTER IR 860NM 100MA T 1 3/4 | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 860nm 1.6V 100mA 10mW/sr @ 50mA 40° T 1 3/4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 10mW/sr @ 50mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | T 1 3/4 |