
HSDL-4261 | |
|---|---|
DigiKey Part Number | 516-1706-ND |
Manufacturer | |
Manufacturer Product Number | HSDL-4261 |
Description | EMITTER IR 870NM 100MA RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 870nm 1.4V 100mA 36mW/sr @ 20mA 26° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.4V |
Manufacturer Lite-On Inc. | Viewing Angle 26° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 70°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 36mW/sr @ 20mA | Base Product Number |
Wavelength 870nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIR-563ST3FN | Rohm Semiconductor | 53 | 846-SIR-563ST3FN-ND | ¥7.77000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.76300 | ¥37.63 |
| 100 | ¥2.72500 | ¥272.50 |
| 500 | ¥2.25936 | ¥1,129.68 |
| 1,000 | ¥2.10653 | ¥2,106.53 |
| 2,000 | ¥1.97661 | ¥3,953.22 |
| 5,000 | ¥1.83460 | ¥9,173.00 |
| 10,000 | ¥1.74600 | ¥17,460.00 |
| 25,000 | ¥1.64937 | ¥41,234.25 |

