EZJ-Z1V330GM | ||
---|---|---|
DigiKey Part Number | P122062TR-ND - Tape & Reel (TR) P122062CT-ND - Cut Tape (CT) P122062DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EZJ-Z1V330GM | |
Description | VARISTOR 33V 20A 0603 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 33 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 25 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 20 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 85 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.47100 | ¥24.71 |
25 | ¥2.26240 | ¥56.56 |
100 | ¥1.68290 | ¥168.29 |
250 | ¥1.52528 | ¥381.32 |
500 | ¥1.26226 | ¥631.13 |
1,000 | ¥0.94670 | ¥946.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.86781 | ¥3,471.24 |
8,000 | ¥0.81521 | ¥6,521.68 |
12,000 | ¥0.76261 | ¥9,151.32 |
28,000 | ¥0.69950 | ¥19,586.00 |
100,000 | ¥0.65743 | ¥65,743.00 |